73415-1637

Heilind Number:MOL73415-1637
Manufacturer:Molex
Manufacturer Number:73415-1637
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MCX Vertical Surface Mount Jack Receptacle, Body Tri-Alloy Plated, 800 Pieces Per Tape and Reel, 75Ω

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-1637
Series:73415 - MCX
Gender:Jack
Mount Type:Surface Mount
Connector Size:Microminiature
Orientation:Straight
Impedance:75 Ω
Operating Frequency:6 GHz
RF Connector Type:MCX
Keying:No
Reverse Polarity:No
Style:PCB
Part Aliases:0734151637
SKU:MOL73415-1637

Detailed Description

Introducing our MCX series 73415 microminiature RF coaxial connector, designed for high-frequency applications up to 6 GHz. With a surface mount jack and straight orientation, it offers seamless integration onto PCBs. Operating at 75 Ω impedance, it ensures reliable signal transmission. This connector, with embossed tape packaging for convenience, is RoHS compliant, meeting environmental standards. Perfect for various RF applications, it guarantees high performance and durability. Upgrade your connectivity with our MCX connector.