| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73415-1690 |
| Series: | 73415 - MCX |
| Connector Type: | MCX |
| Gender: | Jack |
| Mount Type: | PCB, Surface Mount |
| Body Orientation: | Straight |
| Connector Size: | Microminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | MCX |
| Keying: | No |
| Supplier Product Group: | RF Coaxial Connectors |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Reverse Polarity: | No |
| Part Aliases: | 0734151690 |
| SKU: | MOL73415-1690 |
73415-1690
| Heilind Number: | MOL73415-1690 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73415-1690 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
MCX Vertical Surface Mount Jack Receptacle, Nickel (Ni) Plated Body, 500 Pieces Per Bag, 50Ω
More >>Specifications
Detailed Description
Explore high-quality connectivity with our MCX straight jack connector, designed for surface mount PCB applications. With a microminiature size and a 50 Ω impedance, this connector is ideal for high-frequency operations up to 6 GHz. Its straight body orientation ensures seamless integration, while its lead-free reflow capability and RoHS compliance underline our commitment to environmental responsibility. Each connector is meticulously crafted for durability, with a maximum solder process temperature of 260°C and a reliable solder process duration. Whether you're in the telecommunications, aerospace, or industrial sector, this MCX connector guarantees optimal performance and longevity in your RF coaxial setups.

