| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73415-1691 |
| Series: | 73415 - MCX |
| Connector Type: | MCX |
| Gender: | Jack |
| Mount Type: | PCB, Surface Mount |
| Body Orientation: | Straight |
| Connector Size: | Microminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | MCX |
| Keying: | No |
| Supplier Product Group: | RF Coaxial Connectors |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Reverse Polarity: | No |
| Part Aliases: | 0734151691 |
| SKU: | MOL73415-1691 |
73415-1691
Specifications
Detailed Description
The MCX straight jack connector in microminiature size 73415 is ideal for high-frequency applications, offering a connection impedance of 50 Ω and an operating frequency of up to 6 GHz. Designed for surface mount PCB installation, this connector ensures a secure and reliable RF connection. With RoHS compliance and lead-free process capability, it meets environmental standards while also providing ease of manufacturing. Its durable construction allows for up to 2 cycles at the maximum solder process temperature of 265 °C, making it a dependable choice for various RF coaxial applications.

