73415-1692

Heilind Number:MOL73415-1692
Manufacturer:Molex
Manufacturer Number:73415-1692
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

MCX Vertical Surface Mount Jack Receptacle, Gold (Au) Plated Body, Tape and Reel, 50Ω

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-1692
Series:73415 - MCX
Connector Type:MCX
Gender:Jack
Mount Type:PCB, Surface Mount
Body Orientation:Straight
Connector Size:Microminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MCX
Keying:No
Supplier Product Group:RF Coaxial Connectors
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Part Aliases:0734151692
SKU:MOL73415-1692

Detailed Description

Experience seamless connectivity with our MCX Jack Connector, a reliable solution for your surface mount PCB needs. Designed for microminiature applications, this straight orientation connector boasts a 50 Ω impedance, ensuring optimal signal integrity up to 6 GHz. Crafted for efficiency, it is compatible with reflow soldering processes, withstanding temperatures up to 260°C. With embossed tape packaging for convenience, it's perfect for high-volume production. RoHS compliant and lead-free, this connector prioritizes environmental sustainability without compromising on performance. Upgrade your RF Coaxial setups with this essential component, guaranteeing precision and durability in every connection.