73415-1693

Heilind Number:MOL73415-1693
Manufacturer:Molex
Manufacturer Number:73415-1693
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MCX Vertical Surface Mount Jack Receptacle, Nickel (Ni) Plated Body, Small Tray, 50Ω

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-1693
Series:73415 - MCX
Gender:Jack
Mount Type:Surface Mount
Connector Size:Microminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MCX
Keying:No
Reverse Polarity:No
Style:PCB
Part Aliases:0734151693
SKU:MOL73415-1693

Detailed Description

Introducing our MCX Microminiature Surface Mount Jack, meticulously designed for seamless integration in high-frequency applications. With a straight orientation and 50 Ω impedance, this connector ensures optimal signal transmission up to 6 GHz. Its PCB mount style guarantees secure installation, while its tray packaging facilitates convenient handling. Engineered for reliability, this RF coaxial jack is RoHS compliant, meeting stringent environmental standards. Perfect for demanding connectivity needs, it is a versatile solution for a wide range of industries. Upgrade your system with the precision and performance of our MCX connector.