73415-1698

Heilind Number:MOL73415-1698
Manufacturer:Molex
Manufacturer Number:73415-1698
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MCX Vertical Surface Mount Jack Receptacle, Gold (Au) Plated Body, Tape and Reel, 50Ω

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-1698
Series:73415 - MCX
Gender:Jack
Mount Type:Surface Mount
Connector Size:Microminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MCX
Keying:No
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Style:PCB
Part Aliases:0734151698
SKU:MOL73415-1698

Detailed Description

The MCX Jack Connector in Surface Mount configuration, part of the 73415 series, offers efficient microminiature connectivity for high-frequency applications up to 6 GHz. Featuring a straight orientation and 50 Ω impedance, it ensures reliable signal transmission. Designed for ease of assembly, it is compatible with embossed tape on reel packaging for streamlined production. With a lead-free process capability and compatibility with reflow soldering, it meets modern environmental standards. This RF connector, suitable for PCB mounting, guarantees durability with a maximum solder process temperature of 260 °C. Its compact design and precision engineering make it an essential component in RF coaxial connectivity solutions.