| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73415-2103 |
| Series: | 73415 - MMCX |
| Gender: | Plug |
| Connector Size: | Microminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | MMCX |
| Keying: | No |
| Wire Type: | RG-405 2.18mm |
| Packaging: | Bag |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0734152103 |
| SKU: | MOL73415-2103 |
73415-2103
| Heilind Number: | MOL73415-2103 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73415-2103 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
50 Ohms, MMCX Plug, Solder, RG-405 (.086) Cable, 0.76µm Gold (Au) Plated Contact, 0.76µm Gold (Au) Plated Body and Ring, 100 Pieces Per Bag
More >>Specifications
Detailed Description
Enhance your RF connectivity with our MMCX Plug Connector, designed for high-performance applications. With a microminiature size and straight orientation, it ensures a secure and efficient connection. Operating at frequencies up to 6 GHz with an impedance of 50 Ω, it's ideal for demanding RF setups. Compatible with RG-405 2.18mm wire, it offers versatility in installation. Each connector is carefully packaged for protection, making it convenient for on-the-go use. Rest assured of its quality and compliance with RoHS standards, guaranteeing a reliable and environmentally friendly solution for your RF coaxial needs. Elevate your connectivity with this essential component.

