73415-2130

Heilind Number:MOL73415-2130
Manufacturer:Molex
Manufacturer Number:73415-2130
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, MMCX Plug, Crimp, RD-316 Cable, Plating Per Military Requirements, Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-2130
Series:73415 - MMCX
Gender:Plug
Connector Size:Microminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MMCX
Keying:No
Wire Type:RD-316
Packaging:Bag
Reverse Polarity:No
Style:Cable
Part Aliases:0734152130
SKU:MOL73415-2130

Detailed Description

Enhance your RF connectivity with our MMCX Plug Connector, designed for optimal performance in microminiature applications. This straight orientation connector boasts a 50 Ω impedance and supports frequencies up to 6 GHz, making it ideal for high-speed data transmission. Crafted for seamless integration, it features MMCX RF connector type and is compatible with RD-316 wire type. RoHS compliant and packaged conveniently in a bag, this connector is a reliable choice for professionals in need of durable and efficient RF coaxial solutions. Elevate your setup with this essential component, ensuring secure and precise connections in any project.