| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73415-2150 |
| Series: | 73415 - MMCX |
| Gender: | Plug |
| Voltage: | 170 V AC/DC |
| Connector Size: | Microminiature |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | MMCX |
| Keying: | No |
| Wire Type: | SR-047 |
| Packaging: | Bag |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0734152150 |
| SKU: | MOL73415-2150 |
73415-2150
Specifications
Detailed Description
Enhance your RF connectivity with our MMCX Right Angle Plug, designed for optimal performance in high-frequency applications up to 6 GHz. With a compact microminiature size and 50 Ω impedance, this connector ensures reliable signal transmission. Crafted for versatility, it accommodates SR-047 wire type with ease. Each unit is RoHS compliant, reflecting our commitment to environmental responsibility. Perfect for a range of professional and industrial settings, this MMCX connector is a must-have for any RF Coaxial setup.

