73415-2230

Heilind Number:MOL73415-2230
Manufacturer:Molex
Manufacturer Number:73415-2230
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MCX Right-Angle Plug, Crimp, RD-316 Cable, Nickel Plated, 50Ω

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-2230
Series:73415 - MCX
Connector Type:MCX
Gender:Plug
Mount Type:Cable Connecting
Body Orientation:Right Angle
Connector Size:Microminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MCX
Keying:No
Wire Type:RD-316
Supplier Product Group:RF Coaxial Connectors
Reverse Polarity:No
Part Aliases:0734152230
SKU:MOL73415-2230

Detailed Description

Enhance your RF connectivity with this MCX right-angle plug, designed for seamless cable connection in microminiature setups. Operating at frequencies up to 6 GHz with 50 Ω impedance, it ensures reliable signal transmission in high-performance applications. Crafted for precision, this connector is compatible with RD-316 wire type and guarantees optimal performance. Trust in its quality for all your RF coaxial needs.