73415-2231

Heilind Number:MOL73415-2231
Manufacturer:Molex
Manufacturer Number:73415-2231
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MCX Right-Angle Plug, RD-316 Cable, Nickel Plated Body and Outer Contact, 50Ω

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-2231
Series:73415 - MCX
Gender:Plug
Connector Size:Microminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MCX
Keying:No
Wire Type:RD-316
Reverse Polarity:No
Style:Cable
Part Aliases:0734152231
SKU:MOL73415-2231

Detailed Description

Ensure seamless RF connectivity with this MCX plug connector, designed for high-performance applications. With a microminiature size and right-angle orientation, it offers versatility in installation. Operating at frequencies up to 6 GHz with a 50 Ω impedance, it guarantees reliable signal transmission. Crafted for durability, it features a cable-style wire connection and comes in a convenient tray packaging. Compliant with RoHS regulations, it is an environmentally conscious choice for your RF coaxial connection needs. Trust in its quality for optimal performance in various electronic setups.