73415-2232

Heilind Number:MOL73415-2232
Manufacturer:Molex
Manufacturer Number:73415-2232
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MCX Right-Angle Plug, Crimp, RD-316 Cable, Mil Gold on Center Contact, 50Ω

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-2232
Series:73415 - MCX
Gender:Plug
Connector Size:Microminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MCX
Keying:No
Wire Type:RD-316
Reverse Polarity:No
Style:Cable
Part Aliases:0734152232
SKU:MOL73415-2232

Detailed Description

Introducing our MCX series plug connector, designed for high-performance connectivity in RF applications. With a microminiature size and right-angle orientation, it offers versatility in installation. Operating at an impedance of 50 Ω and a frequency range of up to 6 GHz, it ensures reliable signal transmission. Crafted for use with RD-316 wire, this connector is RoHS compliant and comes in a convenient tray packaging. Perfect for various industrial and commercial applications, it guarantees efficient and durable RF coaxial connections. Trust in its quality and performance for seamless signal transmission in your projects.