73415-2240

Heilind Number:MOL73415-2240
Manufacturer:Molex
Manufacturer Number:73415-2240
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MCX Plug, Crimp RD-316 Cable, with MIL Gold over Nickel on Center Contacts, 50Ω

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-2240
Series:73415 - MCX
Connector Type:MCX
Gender:Plug
Mount Type:Cable Connecting
Body Orientation:Straight
Connector Size:Microminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MCX
Keying:No
Wire Type:RD-316
Supplier Product Group:RF Coaxial Connectors
Reverse Polarity:No
Part Aliases:0734152240
SKU:MOL73415-2240

Detailed Description

Enhance your RF connectivity with our MCX series straight plug connector. Designed for seamless integration with RD-316 cables, this microminiature connector ensures reliable performance at frequencies up to 6 GHz. With a 50 Ω impedance and cable connecting mount type, it's ideal for a wide range of applications in the RF industry. Rest assured, our product is RoHS compliant, meeting stringent environmental standards. Elevate your RF coaxial setup with this essential component.