73415-2253

Heilind Number:MOL73415-2253
Manufacturer:Molex
Manufacturer Number:73415-2253
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, MMCX Plug, 0.02µm Gold (Au) Plating, Crimp, 1.13mm Cable, Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-2253
Series:73415 - MMCX
Gender:Plug
Connector Size:Microminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MMCX
Keying:No
Wire Type:1.13mm max.
Packaging:Bag
Reverse Polarity:No
Style:Cable
Part Aliases:0734152253
SKU:MOL73415-2253

Detailed Description

Introducing our Microminiature MMCX Plug Connector, designed for seamless cable connections in high-frequency applications up to 6 GHz. Engineered for optimal performance, this straight orientation connector features a 50 Ω impedance, ensuring reliable signal transmission. With a compact design and compatibility with 1.13mm wire type, it is ideal for space-constrained environments. Each connector is meticulously crafted for durability and precision, meeting RoHS compliance standards. Whether you're in telecommunications, aerospace, or test and measurement, trust in our MMCX connector for seamless RF connectivity.