73415-2383

Heilind Number:MOL73415-2383
Manufacturer:Molex
Manufacturer Number:73415-2383
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MCX Right-Angle Plug, Solder, 0.02µm Gold Plated Body, RG-405 (.086) Cable, 50Ω

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-2383
Series:73415 - MCX
Gender:Plug
Connector Size:Microminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MCX
Keying:No
Wire Type:RG-405 2.18mm
Reverse Polarity:No
Style:Cable
Part Aliases:0734152383
SKU:MOL73415-2383

Detailed Description

Introducing our MCX Right Angle Plug Connector, part of the Microminiature 73415 series. Designed for high-performance RF applications, this connector offers a 50 Ω impedance and operates seamlessly up to 6 GHz. With a compact design, it is perfect for space-constrained setups, and its RG-405 2.18mm wire type ensures reliable signal transmission. The connector is RoHS compliant, making it environmentally friendly. Ideal for use in various industries, it guarantees secure and efficient connectivity. Upgrade your RF systems with this premium MCX connector, delivering unparalleled performance and durability.