73415-2460

Heilind Number:MOL73415-2460
Manufacturer:Molex
Manufacturer Number:73415-2460
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MCX Plug, Right-Angle for RG-402 (.141) Cable, 50Ω

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-2460
Series:73415 - MCX
Gender:Plug
Voltage:335 V AC/DC
Connector Size:Microminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MCX
Keying:No
Wire Type:RG-402 3.58mm
Reverse Polarity:No
Style:Cable
Part Aliases:0734152460
SKU:MOL73415-2460

Detailed Description

Introducing the MCX Plug Connector, designed for high-performance RF coaxial applications. With a right angle orientation and microminiature size, it offers seamless connectivity in tight spaces. Operating at frequencies up to 6 GHz and with an impedance of 50 Ω, it ensures reliable signal transmission. The RG-402 3.58mm wire type, along with its 335 V AC/DC voltage rating, makes it suitable for various applications. RoHS compliant and featuring a tray packaging, this connector is a versatile and environmentally friendly solution for your connectivity needs. Perfect for use in telecommunications, aerospace, and other industries requiring precision RF connections.