73415-2740

Heilind Number:MOL73415-2740
Manufacturer:Molex
Manufacturer Number:73415-2740
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MCX Jack, 75Ω

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-2740
Series:73415 - MCX
Connector Type:MCX
Gender:Jack
Mount Type:Edge Mount, PCB
Body Orientation:Straight
Connector Size:Microminiature
Orientation:Straight
Impedance:75 Ω
Operating Frequency:6 GHz
RF Connector Type:MCX
Keying:No
PCB Thickness (Recommended):1.57 mm
Supplier Product Group:RF Coaxial Connectors
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Part Aliases:0734152740
SKU:MOL73415-2740

Detailed Description

Explore seamless connectivity with our MCX Jack Connector, designed for effortless integration on PCBs with edge mounting. Featuring a straight body orientation, this microminiature connector ensures optimal signal transmission at an impedance of 75 Ω, supporting frequencies up to 6 GHz. Crafted for reliability, it withstands soldering temperatures up to 260°C, making it suitable for lead-free processes like reflow. Compliant with RoHS standards, this connector is a dependable choice for high-performance RF applications. With its compact size and durable construction, it's an essential component for your connectivity needs.