73415-2981

Heilind Number:MOL73415-2981
Manufacturer:Molex
Manufacturer Number:73415-2981
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, BNC Jack, Dual Stack, One Piece Per Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-2981
Series:73415 - BNC
Gender:Jack
Mount Type:Through Hole
Connector Size:Miniature
Orientation:Right Angle
Impedance:50 Ω
RF Connector Type:BNC
Keying:No
Packaging:Bag
PCB Thickness (Recommended):5.08 mm
Reverse Polarity:No
Style:PCB
Part Aliases:0734152981
SKU:MOL73415-2981

Detailed Description

Enhance your connectivity with this high-performance BNC right angle jack connector, designed for through-hole PCB mounting. Featuring a miniature size and a 50 Ω impedance, it ensures optimal signal transmission in RF applications. With its durable construction and reliable performance, this connector is an essential component for maintaining seamless communication in various electronic systems. Explore our range of RF coaxial connectors and accessories to find the perfect solution for your project.