| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73415-3021 |
| Part Aliases: | 0734153021 |
| SKU: | MOL73415-3021 |
73415-3021
| Heilind Number: | MOL73415-3021 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73415-3021 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
SMP Jack-to-SMP Jack Adapter, Straight, 7.00mm Length, One Piece Per Bag, 50 Ohms
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/14/2020 | 508324 - Delivery Unit Quantity Change. Undergoing packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change. | Download | |||

