| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73415-3210 |
| Series: | 73415 - MMCX |
| Connector Type: | MMCX |
| Gender: | Jack |
| Mount Type: | Cable Connecting |
| Body Orientation: | Straight |
| Connector Size: | Microminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | MMCX |
| Keying: | No |
| Wire Type: | RG-178, RG-196 |
| Packaging: | Bag |
| Supplier Product Group: | RF Coaxial Connectors |
| Part Aliases: | 0734153210 |
| SKU: | MOL73415-3210 |
73415-3210
| Heilind Number: | MOL73415-3210 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73415-3210 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
50 Ohms, MMCX Jack, Crimp, 0.25?m Gold (Au) Plating, RG-178 and RF-196 Cable, Bag
More >>Specifications
Detailed Description
Enhance your RF signal connections with this high-performance MMCX jack connector. Designed for seamless integration with microminiature devices, this straight-orientation connector offers a reliable 50 Ω impedance, making it ideal for applications up to 6 GHz. With compatibility for RG-178 and RG-196 wire types, it ensures versatile connectivity options. RoHS compliant and packaged for convenience, this connector is a must-have for RF coaxial setups requiring precision and durability. Elevate your connectivity standards with this MMCX jack connector.

