73415-3213

Heilind Number:MOL73415-3213
Manufacturer:Molex
Manufacturer Number:73415-3213
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, MMCX Jack, Crimp, 0.762µm Gold (Au) Plating, RG-178 and RF-196Cable, One Piece Per Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-3213
Series:73415 - MMCX
Gender:Jack
Connector Size:Microminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MMCX
Keying:No
Wire Type:RG-178, RG-196
Packaging:Bag
Style:Cable
Part Aliases:0734153213
SKU:MOL73415-3213

Detailed Description

Enhance your connectivity with our MMCX Microminiature Jack Connector, designed for high-performance RF applications. Operating at frequencies up to 6 GHz with a low 50 Ω impedance, it ensures reliable signal transmission. The straight orientation and compatibility with RG-178 and RG-196 cables offer versatility in installation. Each connector is meticulously crafted for optimal performance, meeting stringent industry standards for quality and durability. Perfect for professionals in need of dependable RF coaxial solutions, it comes packaged in a convenient bag for easy storage and access. Upgrade your connectivity setup with this essential component, guaranteed to meet your highest expectations.