73415-3320

Heilind Number:MOL73415-3320
Manufacturer:Molex
Manufacturer Number:73415-3320
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP Vertical PCB Plug, Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-3320
Series:73300 - SMP
Connector Type:SMP
Gender:Plug
Mount Type:PCB, Surface Mount
Body Orientation:Straight
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
RF Connector Type:SMP
Keying:No
Packaging:Embossed Tape on Reel
Supplier Product Group:RF Coaxial Connectors
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Part Aliases:0734153320
SKU:MOL73415-3320

Detailed Description

Introducing a high-performance SMP connector, designed for seamless integration on surface mount PCBs. With a straight orientation and a subminiature size, it offers a perfect fit for compact RF applications. Operating at an impressive frequency of 40 GHz, it ensures reliable connectivity even in demanding environments. This plug connector, with 50 Ω impedance, guarantees optimal signal integrity. Embossed Tape packaging on reel facilitates convenient handling and storage. RoHS compliant and lead-free, it aligns with environmental standards. Trust in this SMP connector for efficient and durable RF coaxial connections.