73415-3351

Heilind Number:MOL73415-3351
Manufacturer:Molex
Manufacturer Number:73415-3351
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, RF Adapter SMP Jack-to-Jack, Length 20.30mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-3351
Series:73415 - Adapter - SMP
Connector Type:Adapter, SMP
Gender:Jack/Jack
Mount Type:Adapter
Body Orientation:Straight
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
RF Connector Type:SMP
Keying:No
Packaging:Tray
Supplier Product Group:RF Coaxial Connectors
Reverse Polarity:No
Part Aliases:0734153351
SKU:MOL73415-3351

Detailed Description

Experience seamless connectivity with our high-performance SMP Adapter, part of our innovative 73415 series. Designed for exceptional versatility, this straight-body jack-to-jack adapter ensures reliable signal transmission in a compact form. With a 50 Ω impedance and an operating frequency of up to 40 GHz, it is ideal for demanding RF applications. RoHS compliant and meticulously engineered, this adapter guarantees quality and compliance with industry standards. Whether you're in telecommunications, aerospace, or research, trust in the superior connectivity provided by our SMP Adapter.