73415-3400

Heilind Number:MOL73415-3400
Manufacturer:Molex
Manufacturer Number:73415-3400
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MMCX Plug, Straight, Crimp, 1.13mm Cable, Brass Body, Gold (Au) Plating, 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-3400
Series:73415 - MMCX
Gender:Plug
Connector Size:Microminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MMCX
Keying:No
Wire Type:1.30 mm
Reverse Polarity:No
Style:Cable
Part Aliases:0734153400
SKU:MOL73415-3400

Detailed Description

Stay connected with our high-performance MMCX Plug connector, designed for seamless integration in your RF Coaxial setup. Engineered for reliability, this Microminiature component boasts a straight orientation and operates at an impressive frequency of up to 6 GHz, ensuring optimal signal transmission. With a 50 Ω impedance, it guarantees consistent performance for your communication needs. Featuring a cable RF connector style, it is perfect for a wide range of applications. Each unit is meticulously crafted and RoHS compliant, reflecting our commitment to quality and sustainability. Upgrade your connectivity with this essential component, packaged conveniently for your convenience. Trust in our expertise in RF Coaxial Connectors to enhance your setup effortlessly.