73415-3401

Heilind Number:MOL73415-3401
Manufacturer:Molex
Manufacturer Number:73415-3401
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

50 Ohms, MMCX Plug, Crimp, 1.13mm Cable, Short Body, Black Zinc Plated Crimp Tube

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-3401
Series:73415 - MMCX
Gender:Plug
Orientation:Straight
Impedance:50 Ω
RF Connector Type:MMCX
Keying:No
Wire Type:1.30 mm
Packaging:Bag
Reverse Polarity:No
Style:Cable
Part Aliases:0734153401
SKU:MOL73415-3401

Detailed Description

Elevate your connectivity with our straight MMCX plug, designed for seamless integration in high-performance RF coaxial setups. With a 50 Ω impedance and durable construction, this connector ensures reliable signal transmission for your applications. Its sleek design, crafted for easy installation, features a 1.30 mm wire type and straight orientation. RoHS compliant and meticulously packaged for convenience, it's a must-have component for professionals in need of top-tier RF coaxial connectors. Explore the possibilities with our MMCX series, where quality and precision meet in every connection.