73415-3510

Heilind Number:MOL73415-3510
Manufacturer:Molex
Manufacturer Number:73415-3510
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

MCX Jack, PCB Vertical, 75Ω

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-3510
Series:73415 - MCX
Connector Type:MCX
Gender:Jack
Mount Type:PCB, Through Hole
Body Orientation:Straight
Connector Size:Microminiature
Orientation:Straight
Impedance:75 Ω
Operating Frequency:6 GHz
RF Connector Type:MCX
Keying:No
PCB Thickness (Recommended):3.81 mm
Supplier Product Group:RF Coaxial Connectors
Reverse Polarity:No
Part Aliases:0734153510
SKU:MOL73415-3510

Detailed Description

Experience high-performance RF connectivity with our MCX connector, ideal for PCB applications. Designed for 75 Ω impedance and operating at frequencies up to 6 GHz, this microminiature connector ensures reliable signal transmission. Featuring a straight jack design with through-hole mounting, it offers easy installation on PCBs with a thickness of 3.81 mm. RoHS compliant and available in tray packaging, it meets environmental standards while facilitating convenient handling. Trust in our RF Coaxial Connector for seamless connectivity in your applications.