| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73415-3590 |
| Series: | 73300 - SMP |
| Connector Type: | SMP |
| Gender: | Plug |
| Mount Type: | Edge Mount, PCB |
| Body Orientation: | Straight |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| RF Connector Type: | SMP |
| Keying: | No |
| Packaging: | Tray |
| Supplier Product Group: | RF Coaxial Connectors |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Reverse Polarity: | No |
| Part Aliases: | 0734153590 |
| SKU: | MOL73415-3590 |
73415-3590
| Heilind Number: | MOL73415-3590 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73415-3590 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
50 Ohms, SMP Edge Mount PCB Plug, 0.25?m Gold Plated, Leg Length 2.29mm, 80 Pieces Per Tray
More >>Specifications
Detailed Description
Introducing our high-performance SMP straight plug connector, designed for seamless integration on a PCB or Edge Mount. With a subminiature size and 50 Ω impedance, it ensures reliable connectivity in applications up to 40 GHz. Crafted for precision, this connector is ideal for demanding RF setups. RoHS compliant and lead-free process capable, it meets strict environmental standards without compromising on quality. Durably constructed for longevity, it can withstand soldering processes up to 245°C with ease. Trust in our SMP connector for efficient and durable RF coaxial connections.

