73415-3980

Heilind Number:MOL73415-3980
Manufacturer:Molex
Manufacturer Number:73415-3980
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BNC Jack, Right-Angle, Dual Stack, PCB Receptacle, Tray, 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-3980
Series:73101 - BNC
Connector Type:BNC
Gender:Jack
Mount Type:PCB, Through Hole
Body Orientation:Straight
Connector Size:Miniature
Orientation:Straight
Impedance:75 Ω
RF Connector Type:BNC
Keying:Yes
PCB Thickness (Recommended):5.08 mm
Supplier Product Group:RF Coaxial Connectors
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Part Aliases:0734153980
SKU:MOL73415-3980

Detailed Description

Enhance your RF Coaxial Connectors collection with our BNC Jack, featuring a straight body orientation for seamless integration. Designed for Miniature connectors, it guarantees a reliable 75 Ω impedance. With Through Hole and PCB mount options available, installation is a breeze. Each connector is meticulously crafted for optimal performance, ensuring smooth signal transmission. RoHS compliant and lead-free process capable, it meets the highest industry standards for environmental responsibility. Perfect for various applications, from telecommunications to industrial equipment, this BNC Jack is a must-have for any engineering project. Upgrade your connectivity solutions with this essential component.