73415-3981

Heilind Number:MOL73415-3981
Manufacturer:Molex
Manufacturer Number:73415-3981
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

75 Ohms, BNC Dual Jack, One Piece Per Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-3981
Series:73101 - BNC
Connector Type:BNC
Gender:Jack
Mount Type:PCB, Through Hole
Body Orientation:Straight
Connector Size:Miniature
Orientation:Straight
Impedance:75 Ω
RF Connector Type:BNC
Keying:Yes
Packaging:Bag
PCB Thickness (Recommended):5.08 mm
Supplier Product Group:RF Coaxial Connectors
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Part Aliases:0734153981
SKU:MOL73415-3981

Detailed Description

Enhance your RF connectivity with our BNC Jack Connector, part of the 73101 series. Designed for a secure, through-hole PCB mount, this miniature connector boasts a straight body orientation and 75 Ω impedance for optimal signal transmission. With keying for easy identification and RoHS compliance, it assures both performance and environmental responsibility. Its lead-free process capability and high solder process temperature tolerance make it suitable for SMC and Wave applications, ensuring durability under heat stress. Ideal for various RF Coaxial installations, this connector guarantees reliability and longevity in your connectivity solutions.