| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73415-4190 |
| Series: | 73415 - MCX |
| Gender: | Plug |
| Connector Size: | Microminiature |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | MCX |
| Keying: | No |
| Wire Type: | RG-174, RG-188, RG-316 |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0734154190 |
| SKU: | MOL73415-4190 |
73415-4190
Specifications
Detailed Description
Enhance your RF connectivity with our MCX Plug Connector, designed for seamless integration in microminiature setups. Featuring a right-angle orientation and 50 Ω impedance, it ensures optimal signal transmission up to 6 GHz. Compatible with RG-174, RG-188, and RG-316 wire types, this connector is versatile and reliable in various applications. RoHS compliant and packaged for convenience, it's a essential component for your RF coaxial systems. Trust in its high-quality construction and performance, making it a must-have in your arsenal of connectors.

