| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73415-4195 |
| Series: | 73415 - MCX |
| Gender: | Plug |
| Connector Size: | Microminiature |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | MCX |
| Keying: | No |
| Wire Type: | RG-174, RG-188, RG-316 |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0734154195 |
| SKU: | MOL73415-4195 |
73415-4195
Specifications
Detailed Description
Introducing our MCX series right angle plug connector, designed for seamless integration in high-frequency applications up to 6 GHz. With a microminiature size and 50 Ω impedance, it guarantees reliable performance in RF signal transmission. Compatible with RG-174, RG-188, and RG-316 cables, it offers versatile connectivity options. Each connector is meticulously crafted for optimal signal integrity, making it ideal for demanding RF coaxial applications. Individually packaged for convenience, it ensures easy handling and storage. Trust in our RF Coaxial Connectors for superior quality and performance in your connectivity solutions.

