73415-4330

Heilind Number:MOL73415-4330
Manufacturer:Molex
Manufacturer Number:73415-4330
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MCX Jack, Right-Angle, Nickel Plated Outer Contact, Tri-M Plated Housing, Tray, 75Ω

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-4330
Series:73415 - MCX
Connector Type:MCX
Gender:Jack
Mount Type:PCB, Surface Mount
Body Orientation:Right Angle
Connector Size:Microminiature
Orientation:Right Angle
Impedance:75 Ω
Operating Frequency:6 GHz
RF Connector Type:MCX
Keying:No
Supplier Product Group:RF Coaxial Connectors
Maximum Solder Process Temperature:265 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Reverse Polarity:No
Part Aliases:0734154330
SKU:MOL73415-4330

Detailed Description

Experience seamless connectivity with our Microminiature MCX Jack Connector, the perfect solution for your PCB assembly needs. Designed for surface mounting with a right-angle orientation, this connector ensures a secure fit while optimizing space utilization. With an impedance of 75 Ω and an operating frequency of up to 6 GHz, it guarantees reliable performance in high-speed applications. Crafted for durability, this connector is lead-free and RoHS compliant, meeting stringent environmental standards. Trust in its quality construction for smooth signal transmission in your RF coaxial setups. Elevate your connectivity game with this essential component.