73415-4331

Heilind Number:MOL73415-4331
Manufacturer:Molex
Manufacturer Number:73415-4331
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MCX Jack, Right-Angle, Nickel Plated Outer Contact, Tri-M Plated Housing, Tape and Reel, 75Ω

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-4331
Series:73415 - MCX
Connector Type:MCX
Gender:Jack
Mount Type:PCB, Surface Mount
Connector Size:Microminiature
Orientation:Right Angle
Impedance:75 Ω
Operating Frequency:6 GHz
Keying:No
Reverse Polarity:No
Part Aliases:0734154331
SKU:MOL73415-4331

Detailed Description

Introducing our high-performance MCX connector, designed for seamless integration in your surface mount PCB applications. With a compact microminiature size and right-angle orientation, it offers convenient connectivity while saving valuable space. Engineered for optimum signal transmission, it features a 75 Ω impedance and is capable of handling frequencies up to 6 GHz with ease. With its jack gender and embossed tape on reel packaging, it ensures efficient assembly processes. Rest assured, this connector is fully RoHS compliant, reflecting our commitment to environmental responsibility. Perfect for use in a wide range of RF coaxial applications, it guarantees reliable performance in demanding environments. Upgrade your connectivity solutions with this versatile and durable MCX connector.