73415-4332

Heilind Number:MOL73415-4332
Manufacturer:Molex
Manufacturer Number:73415-4332
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MCX Jack, Right-Angle, Gold Plated Outer Contact and Housing, Tray, 75Ω

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-4332
Series:73415 - MCX
Gender:Jack
Mount Type:Surface Mount
Connector Size:Microminiature
Orientation:Right Angle
Impedance:75 Ω
Operating Frequency:6 GHz
RF Connector Type:MCX
Keying:No
Reverse Polarity:No
Style:PCB
Part Aliases:0734154332
SKU:MOL73415-4332

Detailed Description

Experience high-quality RF signal transmission with our MCX right angle connector. Designed for surface mount applications, this Microminiature connector ensures secure and precise connectivity. Operating at frequencies up to 6 GHz with an impedance of 75 Ω, it guarantees optimal performance in various RF systems. Its PCB style and tray packaging make it easy to integrate into your setup. RoHS compliant and constructed with durable materials, this connector is a reliable choice for demanding environments. Trust in its engineering for seamless data transmission in your projects.