73415-4333

Heilind Number:MOL73415-4333
Manufacturer:Molex
Manufacturer Number:73415-4333
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MCX Jack, Right-Angle, Gold Plated Outer Contact and Housing, Tape and Reel, 75Ω

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-4333
Series:73415 - MCX
Gender:Jack
Mount Type:Surface Mount
Connector Size:Microminiature
Orientation:Right Angle
Impedance:75 Ω
Operating Frequency:6 GHz
RF Connector Type:MCX
Keying:No
Reverse Polarity:No
Style:PCB
Part Aliases:0734154333
SKU:MOL73415-4333

Detailed Description

Introducing our MCX Right Angle Jack Connector, specially designed for surface mount applications. With a microminiature size and a 75 Ω impedance, this connector is ideal for high-frequency operations up to 6 GHz. It features a PCB mount style and comes in embossed tape on reel packaging for convenient handling. RoHS compliant and suitable for a wide range of RF coaxial applications, this connector ensures reliable performance in demanding environments. Upgrade your connectivity with this high-quality MCX connector.