73415-4335

Heilind Number:MOL73415-4335
Manufacturer:Molex
Manufacturer Number:73415-4335
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MCX Jack, Right-Angle, Gold Flash Plated Outer Contact and Housing, Tray, 75Ω

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-4335
Series:73415 - MCX
Gender:Jack
Mount Type:Surface Mount
Connector Size:Microminiature
Orientation:Right Angle
Impedance:75 Ω
Operating Frequency:6 GHz
RF Connector Type:MCX
Keying:No
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Style:PCB
Part Aliases:0734154335
SKU:MOL73415-4335

Detailed Description

Introducing our MCX Microminiature Right Angle Jack Connector, part of our high-performance 73415 series. Specifically designed for surface mounting, this connector offers seamless integration onto PCBs for reliable RF signal transmission. With an impedance of 75 Ω and an operating frequency of up to 6 GHz, it ensures optimal performance in various applications. Engineered for durability, it can withstand lead-free soldering processes with a maximum temperature of 260 °C for up to 10 seconds. Its compact design and tray packaging make it convenient for large-scale production. Compliant with RoHS regulations, this connector is a sustainable choice for your RF coaxial connectivity needs.