73415-4492

Heilind Number:MOL73415-4492
Manufacturer:Molex
Manufacturer Number:73415-4492
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MCX Plug, Straight for RG-179 Cable, Nickel (Ni) Plating, Bag, 75Ω

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-4492
Series:73415 - MCX
Gender:Plug
Connector Size:Microminiature
Orientation:Straight
Impedance:75 Ω
Operating Frequency:6 GHz
RF Connector Type:MCX
Keying:No
Wire Type:RG-179
Reverse Polarity:No
Style:Cable
Part Aliases:0734154492
SKU:MOL73415-4492

Detailed Description

Introducing our high-performance MCX Plug Connector, designed for seamless signal transmission in RF applications. With a microminiature size and straight orientation, it's perfect for compact setups where space is a premium. Operating at an impressive frequency of 6 GHz with an impedance of 75 Ω, this connector ensures reliable connectivity in demanding environments. Compatible with RG-179 wire, it's ideal for a wide range of cable assemblies. Each connector is meticulously crafted for precision and durability, meeting stringent quality standards. Whether you're in telecommunications, aerospace, or any other industry requiring RF coaxial connections, trust in the performance and reliability of our MCX Plug Connector.