73415-4671

Heilind Number:MOL73415-4671
Manufacturer:Molex
Manufacturer Number:73415-4671
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SSMCX Jack, Edge Mount, Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-4671
Series:73415 - SSMCX
Gender:Jack
Mount Type:Edge Mount
Connector Size:Ultra-microminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SSMCX
Keying:No
Packaging:Embossed Tape on Reel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Style:PCB
Part Aliases:0734154671
SKU:MOL73415-4671

Detailed Description

Introducing our ultra-microminiature SSMCX connector, designed for high-performance RF applications. With a straight orientation and edge mount capability, this connector offers seamless integration onto PCBs. Operating at up to 6 GHz, it ensures reliable signal transmission with a 50 Ω impedance. Crafted for durability, it can withstand solder processes up to 260°C, making it suitable for reflow applications. RoHS compliant and offering embossed tape packaging on reels, it's both environmentally friendly and convenient for bulk installations. Perfect for demanding RF setups, this connector guarantees exceptional performance and longevity.