73415-4672

Heilind Number:MOL73415-4672
Manufacturer:Molex
Manufacturer Number:73415-4672
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SSMCX Jack, Edge Mount, Non-Magnetic, Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-4672
Series:73415 - SSMCX
Gender:Jack
Mount Type:Edge Mount
Connector Size:Ultra-microminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SSMCX
Keying:No
Packaging:Embossed Tape on Reel
Reverse Polarity:No
Style:PCB
Part Aliases:0734154672
SKU:MOL73415-4672

Detailed Description

Enhance your RF connectivity with our cutting-edge SSMCX series connector. Designed for ultra-microminiature systems, this straight edge mount connector ensures seamless signal transmission up to 6 GHz, ideal for high-frequency applications. With a compact yet robust PCB design and 50Ω impedance, it guarantees reliable performance in diverse electronic setups. RoHS compliant and available in embossed tape on reel packaging, it offers convenience and environmental sustainability. Elevate your RF Coaxial setup with this essential component.