73415-5010

Heilind Number:MOL73415-5010
Manufacturer:Molex
Manufacturer Number:73415-5010
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP Plug with Limited Detent

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-5010
Series:73415 - SMP
Gender:Plug
Mount Type:Surface Mount
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
RF Connector Type:SMP
Keying:No
Packaging:Embossed Tape on Reel
Style:PCB
Part Aliases:0734155010
SKU:MOL73415-5010

Detailed Description

Introducing our high-performance SMP series, designed for seamless connectivity in high-frequency applications. With a straight orientation and surface mount installation, these subminiature connectors ensure reliable signal transmission up to 40 GHz. Featuring a 50 Ω impedance and PCB mounting style, they are ideal for demanding RF coaxial setups. RoHS compliant and packaged in embossed tape on a reel, our SMP connectors guarantee both quality and convenience in your connectivity solutions. Trust in our products for efficient and durable RF coaxial connections.