| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73415-5034 |
| Series: | 73415 - SMP |
| Gender: | Jack |
| Connector Size: | Subminiature |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| RF Connector Type: | SMP |
| Keying: | No |
| Wire Type: | RG-174, RG-188, RG-316 |
| Packaging: | Tray |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0734155034 |
| SKU: | MOL73415-5034 |
73415-5034
Specifications
Detailed Description
Introducing the SMP Right Angle Jack Connector, a high-performance solution for your RF coaxial connectivity needs. Designed for seamless integration with RG-174, RG-188, and RG-316 cables, this connector ensures reliable signal transmission at up to 40 GHz. With a 50 Ω impedance and cable orientation, it is suitable for a wide range of applications in telecommunications, aerospace, and beyond. Crafted for durability and performance, it comes in a convenient tray packaging. Stay connected with confidence using this essential component.

