73415-5150

Heilind Number:MOL73415-5150
Manufacturer:Molex
Manufacturer Number:73415-5150
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MCX Jack, Reverse Polar, RG-178, 50Ω

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-5150
Series:73415 - MCX
Gender:Jack
Connector Size:Microminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MCX
Keying:No
Wire Type:RG-178
Panel Mount:Yes
Panel Mount Method:Bulkhead
Reverse Polarity:Yes
Style:Cable
Part Aliases:0734155150
SKU:MOL73415-5150

Detailed Description

Explore seamless connectivity with our MCX straight jack connector, designed for superior performance in RF applications. Engineered for a wide operating frequency range of up to 6 GHz and boasting a low impedance of 50 Ω, this microminiature connector ensures reliable signal transmission. Its convenient panel mount feature, with bulkhead installation option, offers flexibility in setup. Crafted for compatibility with RG-178 wire type, it guarantees a secure and efficient connection. With RoHS compliance, you can trust in the quality and environmental responsibility of this essential component. Whether for professional or personal use, our MCX connector is the perfect choice for demanding RF coaxial setups.