73415-5310

Heilind Number:MOL73415-5310
Manufacturer:Molex
Manufacturer Number:73415-5310
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP Plug

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-5310
Series:73300 - SMP
Connector Type:SMP
Gender:Plug
Mount Type:PCB, Through Hole
Body Orientation:Straight
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
RF Connector Type:SMP
Keying:No
Packaging:Tray
Supplier Product Group:RF Coaxial Connectors
Reverse Polarity:No
Part Aliases:0734155310
SKU:MOL73415-5310

Detailed Description

Experience high-performance connectivity with our SMP Plug Straight PCB RF Coaxial Connector. Engineered for reliable signal transmission, this subminiature connector is designed for through-hole mounting, ensuring secure and stable attachment to your PCB. With a 50 Ω impedance and operating frequency of up to 40 GHz, it meets the demands of modern high-speed data and telecommunications systems. The SMP interface offers seamless compatibility, while the straight body orientation simplifies installation. RoHS compliant and supplied in trays for convenience, this connector is an essential component for your RF coaxial setup. Trust in our quality and precision engineering for seamless connectivity solutions.