| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73415-5720 |
| Series: | 73300 - SMP |
| Connector Type: | SMP |
| Gender: | Plug |
| Mount Type: | Edge Mount, PCB |
| Body Orientation: | Straight |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| RF Connector Type: | SMP |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Supplier Product Group: | RF Coaxial Connectors |
| Reverse Polarity: | No |
| Part Aliases: | 0734155720 |
| SKU: | MOL73415-5720 |
73415-5720
| Heilind Number: | MOL73415-5720 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73415-5720 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SMP Plug Straight PCB Edge Mount Connector, a high-performance solution for your RF coaxial connectivity needs. With a 50 Ω impedance and operating frequency up to 40 GHz, this subminiature connector offers exceptional signal integrity in demanding applications. Its compact design and straight body orientation make it ideal for space-constrained PCB layouts, while the embossed Tape on Reel packaging ensures convenient handling and storage. Compliant with RoHS regulations, this connector is not only efficient but also environmentally friendly. Trust in its reliable performance for seamless RF signal transmission in your systems.

