| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73415-5740 |
| Series: | 73415 - SMP |
| Connector Type: | SMP |
| Gender: | Plug |
| Mount Type: | Edge Mount, PCB |
| Body Orientation: | Straight |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| RF Connector Type: | SMP |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Supplier Product Group: | RF Coaxial Connectors |
| Reverse Polarity: | No |
| Part Aliases: | 0734155740 |
| SKU: | MOL73415-5740 |
73415-5740
Specifications
Detailed Description
Introducing our high-performance SMP plug connector, part of the 73415 series. Designed for seamless integration onto PCBs with edge-mount capabilities, this Subminiature device operates at an impressive 40 GHz frequency, ensuring reliable connectivity in demanding RF applications. With a straight body orientation and 50 Ω impedance, it offers optimal signal transmission efficiency. Featuring embossed tape packaging for convenient handling, this RoHS-compliant connector is a top choice for professionals in the RF industry.

