73415-8051

Heilind Number:MOL73415-8051
Manufacturer:Molex
Manufacturer Number:73415-8051
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Power Plug Connector, 48 Volt Power, 2-Pole, 0.20 Gold Plating, for Various Cables

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-8051
Series:73415 - 48 Volt Power Connector
Gender:Plug
Connector Size:Large
Orientation:Straight
RF Connector Type:48 Volt Power Connector
Keying:No
Wire Type:Various
Packaging:Individual Carton
Style:Cable
Part Aliases:0734158051
SKU:MOL73415-8051

Detailed Description

Easily power up your devices with our Power Plug Connector. Designed for optimum performance, this 48 Volt connector features a 2-Pole configuration with 0.20 Gold Plating for reliable conductivity. Its versatile design accommodates various cables, ensuring compatibility with your setup. The large connector size and straight orientation make for convenient installation. With no keying required, it offers hassle-free connectivity. Each connector is individually packaged in a carton for protection. RoHS compliant, it meets international standards for environmental responsibility. Perfect for use in RF coaxial setups, this connector is a must-have for efficient power transmission.