73415-8330

Heilind Number:MOL73415-8330
Manufacturer:Molex
Manufacturer Number:73415-8330
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Power Plug Connector, 48 Volt Power, Inverted, 2-Pole, 8-14 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-8330
Series:73415 - 48 Volt Power Connector
Gender:Plug
Connector Size:Large
Orientation:Straight
RF Connector Type:48 Volt Power Connector
Keying:No
Wire Type:Various
Packaging:Individual Carton
UL Agency Certification:E29179
Style:Cable
Material Flammability Standard:94V-0
Part Aliases:0734158330
SKU:MOL73415-8330

Detailed Description

Enhance your power connectivity with our 48 Volt Inverted Power Plug Connector. Designed for seamless integration, this 2-Pole connector accommodates 8-14 AWG wires, ensuring a secure and efficient power transfer. Its large size and straight orientation make it versatile for various applications, while its durable materials guarantee reliability. With UL certification and RoHS compliance, you can trust in its quality and safety standards. Each connector is individually packaged for convenience. Upgrade your power systems with this essential component for optimal performance and peace of mind.