73415-8350

Heilind Number:MOL73415-8350
Manufacturer:Molex
Manufacturer Number:73415-8350
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Power Jack Connector, 2-Pole, Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-8350
Series:73415 - 48 Volt Power Connector
Gender:Jack
Connector Size:Large
Orientation:Straight
RF Connector Type:48 Volt Power Connector
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
Style:Discrete Wire
Part Aliases:0734158350
SKU:MOL73415-8350

Detailed Description

Easily power up your devices with our 2-Pole Power Jack Connector. Designed for seamless integration, this Bulkhead connector features a convenient panel-mount option, perfect for streamlined installations. Its straight orientation and large size ensure a secure and stable connection. Meeting RoHS compliance standards, it's not only efficient but also environmentally friendly. Ideal for RF Coaxial applications, this connector is a reliable solution for your power needs. Upgrade your setup today with this essential component.