73415-8351

Heilind Number:MOL73415-8351
Manufacturer:Molex
Manufacturer Number:73415-8351
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Power Jack Connector, 2-Pole, Bulkhead, Contacts and Cap not Included

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-8351
Series:73415 - 48 Volt Power Connector
Gender:Jack
Connector Size:Large
Orientation:Straight
RF Connector Type:48 Volt Power Connector
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
Style:Discrete Wire
Part Aliases:0734158351
SKU:MOL73415-8351

Detailed Description

Easily power up your devices with our 2-Pole Bulkhead Power Jack Connector. Designed for seamless integration, this large-sized connector features a straight orientation and is panel-mountable for convenient installation. Crafted for optimal performance, it offers reliable connectivity for 48-volt power applications. Please note that contacts and cap are not included. RoHS compliant, this connector is a must-have for any setup requiring discreet wire connections in the RF coaxial domain. Trust in its quality construction to deliver consistent power transmission, ensuring seamless operation of your equipment. Elevate your connectivity solutions with this essential component.