73415-8360

Heilind Number:MOL73415-8360
Manufacturer:Molex
Manufacturer Number:73415-8360
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Power Jack Connector, 2-Pole, 4-Hole Flange, 12-18 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-8360
Series:73415 - 48 Volt Power Connector
Gender:Jack
Connector Size:Large
Orientation:Straight
RF Connector Type:48 Volt Power Connector
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Flange
Style:Discrete Wire
Part Aliases:0734158360
SKU:MOL73415-8360

Detailed Description

Easily power up your devices with our 2-Pole Power Jack Connector. Featuring a secure 4-Hole Flange design, this connector ensures stable and reliable connections for 12-18 AWG wires. Its large size and straight orientation make it ideal for various applications, while its panel-mount capability adds convenience during installation. With no keying required, it offers effortless connectivity. Crafted for durability and performance, this connector is a must-have for any project requiring a reliable power source. Rest assured, it complies with RoHS regulations, reflecting our commitment to environmental responsibility.